The PT08E-14-18S341 is a circular connector with 18 SKT contacts, rated for 600VAC. It features a right-angle body orientation and is designed for cable mount applications. Operating temperature range is -55°C to 125°C. The connector is suitable for general use.
Amphenol PT08E-14-18S341 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT08E-14-18S341 to view detailed technical specifications.
No datasheet is available for this part.