
19-contact, right-angle circular connector featuring male solder pin terminals. This MIL-DTL-26482 compliant plug offers a 7.5A current rating and 600V voltage rating, with copper alloy contacts plated in gold. The aluminum alloy shell is cadmium and chromate plated, providing an environment-resistant, free-hanging, cable-mount solution. Operating temperature range is -55°C to 125°C, suitable for wire gauges 20-24AWG.
Amphenol PT08E-14-19P(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT08E-14-19P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.