This **circular connector** features 11 male pin contacts with gold-plated copper alloy construction, rated for 13A and 1kV AC. Designed for cable mounting with a right-angle orientation, it offers a solder termination and operates within a temperature range of -55°C to 125°C. The aluminum shell, size 18, provides environmental resistance and conforms to MIL-DTL-26482 Series I standards.
Amphenol PT08E-18-11P technical specifications.
| Approvals | UL |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT08E-18-11P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.