
Environmentally resistant circular connector featuring 11 positions with pin contacts. This right-angle, solder termination connector is designed for cable mounting and offers a 13A current rating and 1kV AC voltage rating. Constructed with an aluminum body and copper alloy contacts plated with gold, it operates within a -55°C to 125°C temperature range. The connector includes strain relief and is UL approved.
Amphenol PT08E-18-11P(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Length | 61.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Size | 18 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT08E-18-11P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.