32-position, right-angle circular connector featuring male pin contacts made of copper alloy with gold plating for superior mating performance. This general-purpose connector, compliant with MIL-DTL-26482 Series I standards, offers a voltage rating of 600V AC and operates within a temperature range of -55°C to 125°C. It is designed for cable mounting with a solder termination and an aluminum shell with cadmium plating, providing environment-sealed and resistant ratings.
Amphenol PT08E-18-32P technical specifications.
| Approvals | UL |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Length | 61.54mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Sealed, Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT08E-18-32P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.