
Environmentally resistant circular connector featuring 16 female socket contacts with gold-plated copper alloy contacts. This right-angle, cable-mount connector has a 16-position configuration, a 13A current rating, and a 1kV AC voltage rating. Constructed with a cadmium-plated aluminum shell (size 20), it operates within a temperature range of -55°C to 125°C and adheres to MIL-DTL-26482 Series I standards. Termination is via solder, and it is UL approved.
Amphenol PT08E-20-16S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Length | 68.45mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT08E-20-16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.