24-position, female socket circular connector with right-angle solder termination for cable mounting. Features a copper alloy contact material with gold plating, rated for 7.5A current and 600V AC voltage. This environment-resistant connector, constructed with an aluminum shell size 20, operates within a temperature range of -55°C to 125°C and meets MIL-DTL-26482 Series I specifications.
Amphenol PT08E-20-24S technical specifications.
| Approvals | UL |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT08E-20-24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.