27-position circular connector with female socket contacts, featuring gold-plated copper alloy contacts for reliable signal integrity. This right-angle, cable-mount connector operates within a -55°C to 125°C temperature range and offers a 7.5A current rating and 600V AC voltage rating. Built to MIL-DTL-26482 Series I standards, it boasts an environment-resistant design with a cadmium-plated aluminum shell and integrated strain relief.
Amphenol PT08E-20-27S(SR) technical specifications.
| Approvals | UL |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Length | 68.45mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT08E-20-27S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.