21-position, right-angle circular connector with female socket contacts. Features a 13A current rating and 1kV AC voltage rating, with a maximum operating temperature of 125°C and a minimum of -55°C. Constructed with an aluminum shell and cadmium plating, it utilizes copper alloy contacts with gold plating. This environment-resistant, free-hanging cable mount connector is designed for solder termination and meets MIL-DTL-26482 Series I specifications.
Amphenol PT08E-22-21S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT08E-22-21S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.