Circular connector featuring 3 male pin contacts with gold-plated copper alloy construction. This right-angle, cable-mount connector offers a 7.5A current rating and a 600V AC voltage rating. Designed for general applications, it meets MIL-DTL-26482 Series I specifications and operates within a temperature range of -55°C to 125°C. The aluminium shell provides environmental resistance, and termination is achieved via solder.
Amphenol PT08E-8-3P technical specifications.
| Approvals | UL |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT08E-8-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.