Circular connector featuring 3 socket contacts made of copper alloy with gold plating for superior mating. This right-angle, cable-mount component offers a solder termination and is rated for 600V AC. Designed for general use, it is environment-sealed and resistant, with a temperature range of -55°C to 125°C. The aluminum shell, size 8, has a cadmium finish and is unshielded. It adheres to MIL-DTL-26482 standards.
Amphenol PT08E-8-3S technical specifications.
| Approvals | UL |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed, Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT08E-8-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.