This right-angle 3-contact cable mount connector features a circular body with a solder termination method and a plug gender. It has a maximum operating voltage rating of 600VAC and is designed for use in environments with temperatures ranging from -55 to 125°C. The connector is suitable for general use and has a termination method of solder.
Amphenol PT08E-8-3SX(476) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT08E-8-3SX(476) to view detailed technical specifications.
No datasheet is available for this part.