Amphenol PT08E16-8PZ-SR technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT08E16-8PZ-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.