Amphenol PT08E24-61SX-SR technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Mount | Cable |
| Number of Contacts | 61 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | PT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT08E24-61SX-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.