Amphenol PT08E8-33P-SR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT08E8-33P-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.