
Circular connector featuring 10 female solder contacts made of gold-plated copper alloy. This right-angle, cable-mount connector has an aluminum body with cadmium plating and a shell size of 12. Designed for general applications, it operates within a temperature range of -55°C to 125°C and supports a current rating of 7.5A. It conforms to MIL-DTL-26482 standards.
Amphenol PT08P-12-10S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT08P-12-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
