This connector features 16 positions, copper alloy contacts, and operates between -55°C and 125°C. It is unshielded and has a free hanging mount. The connector is packaged in bulk and meets the MIL-DTL-26482 Series I, PT specification.
Amphenol PT08P-20-16S(151) technical specifications.
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Packaging | Bulk |
| Series | MIL-DTL-26482 Series I, PT |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT08P-20-16S(151) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.