This 34-contact circular connector features a right-angle body orientation and is designed for cable mounting. It has a maximum operating voltage rating of 600VAC and can withstand temperatures between -55°C and 125°C. The connector's termination method is solder, and it has a single port with a plug (PL) gender and a socket (SKT) gender for the mating connector.
Amphenol PT08P-22-34S(027) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 34 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 34 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT08P-22-34S(027) to view detailed technical specifications.
No datasheet is available for this part.