Amphenol PT08SE-10-6S-LC technical specifications.
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT08SE-10-6S-LC to view detailed technical specifications.
No datasheet is available for this part.