This Amphenol PT08SE-14-15S(014) connector features a circular body with 15 SKT contacts, crimp termination, and a right-angle mounting orientation. It is designed for cable mount applications and can operate between -55°C and 125°C. The connector has a maximum voltage rating of 600VAC.
Amphenol PT08SE-14-15S(014) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT08SE-14-15S(014) to view detailed technical specifications.
No datasheet is available for this part.