This right angle cable connector features 19 copper alloy contacts with gold plating, suitable for crimp termination. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
Amphenol PT08SE-14-19P(SR)-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 19 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT08SE-14-19P(SR)-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.