
This Amphenol PT08SE-16-8S(476)LC is an 8-contact right-angle cable mount socket with a maximum operating voltage of 1000VAC. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The socket is designed for crimp termination and has a product length of 65.32mm, a product height of 40.97mm, and a product diameter of 32.94mm.
Amphenol PT08SE-16-8S(476)LC technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 65.32 |
| Product Height (mm) | 40.97 |
| Product Diameter (mm) | 32.94 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1000VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PT08SE-16-8S(476)LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.