The PT08SE-18-11S(027) is a circular connector with 11 contacts, a right-angle body orientation, and crimp termination. It is designed for cable mounting and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for 1000VAC and has a single port. It is manufactured by Amphenol.
Amphenol PT08SE-18-11S(027) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT08SE-18-11S(027) to view detailed technical specifications.
No datasheet is available for this part.