The PT08SE-18-11SX(476) is an 11-contact circular connector from Amphenol, designed for cable mounting with a right-angle body orientation. It features a crimp termination method and a SKT contact gender. This connector is rated for 1000VAC and operates within a temperature range of -55°C to 125°C.
Amphenol PT08SE-18-11SX(476) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT08SE-18-11SX(476) to view detailed technical specifications.
No datasheet is available for this part.