This Amphenol PT08SE-22-55P connector features a gold-plated contact plating and a current rating of 7.5A. It is designed for use in free-hanging, cable mount applications with a right-angle orientation. The connector is rated for operation between -55°C and 125°C. It is not radiation hardened and is not RoHS compliant. The PT08SE-22-55P is part of the MIL-DTL-26482 Series I, PT series.
Amphenol PT08SE-22-55P technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT08SE-22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.