Amphenol PT08SE12-10S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Number of Contacts | 10 |
| Reach SVHC Compliant | Unknown |
| Series | PT08 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT08SE12-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
