
Right angle circular connector, PT-SE Series, MIL-DTL-26482 Series I equivalent, featuring 10 crimp contacts made of gold-plated copper alloy. This male plug offers a free-hanging, cable mount with an aluminum body plated in cadmium, providing environmental resistance. Operating within a temperature range of -55°C to 125°C, it includes strain relief and a green housing.
Amphenol PT08SE12-10S-SR-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Length | 56.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT08SE12-10S-SR-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.