
The PT08SE16-8SX-SR connector features an aluminium body, copper alloy contacts plated with gold, and a crimp termination. It has 8 female contacts and a right angle orientation. The connector is packaged in bulk and is compliant with Reach SVHC regulations. It is not radiation hardened.
Amphenol PT08SE16-8SX-SR technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT08SE16-8SX-SR to view detailed technical specifications.
No datasheet is available for this part.