
The PT08SE18-32PX-SR connector features a right-angle male design with 32 contacts, constructed from aluminium with copper alloy contacts and gold plating. It is packaged in bulk and compliant with Reach SVHC regulations. The connector is not radiation hardened and has a crimp termination.
Amphenol PT08SE18-32PX-SR technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 32 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT08SE18-32PX-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.