The PT08SP-12-3P(476)LC is a 3-pin cable mount circular connector with a maximum voltage rating of 1000VAC. It has a right angle body orientation and a crimp termination method. The connector is designed for use in temperatures ranging from -55 to 125°C. It features a circular type with a 26.56mm diameter and a 53.16mm length. The PT08SP-12-3P(476)LC is suitable for applications requiring a reliable and high-voltage connection.
Amphenol PT08SP-12-3P(476)LC technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 53.16 |
| Product Height (mm) | 29.15 |
| Product Diameter (mm) | 26.56 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1000VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PT08SP-12-3P(476)LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.