Amphenol PTB-10-6PS(014) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 28.57mm |
| Housing Color | Green |
| Length | 26.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Series | MIL-DTL-26482 Series I, PT |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PTB-10-6PS(014) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.