Amphenol PTB-12-10PS-005 technical specifications.
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Panel |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PTB-12-10PS-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.