This 4-position circular connector features a straight, panel-mount design with solder termination. It utilizes a copper alloy contact material with gold plating, offering a 13A current rating. The aluminum body is cadmium plated and houses 4 pin/socket contacts. Designed for general applications, it meets MIL-DTL-26482 Series I specifications and operates within a temperature range of -55°C to 125°C.
Amphenol PTB-12-4PS technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin/Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PTB-12-4PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.