Amphenol PTB-14-18PSW technical specifications.
| Total Number of Contacts | 18 |
| Contact Gender | MALE-FEMALE |
| Manufacturer Series | PT |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol PTB-14-18PSW to view detailed technical specifications.
No datasheet is available for this part.