11-position circular connector featuring straight pin and socket contacts, designed for solder termination. This panel-mount receptacle boasts an aluminum body with cadmium plating, housing a copper alloy contact system with gold plating for reliable conductivity. Rated for 13A, it operates across a wide temperature range of -55°C to 125°C and meets MIL-DTL-26482 military standards. The green, aluminum shell measures 28.6mm in diameter and is secured via panel or flange mounting.
Amphenol PTB-18-11PS technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin/Socket |
| Current Rating | 13A |
| Diameter | 28.6mm |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PT |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Solder |
| Weight | 1.675055oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PTB-18-11PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
