
This circular connector features 30 straight terminals, a panel mount design, and a maximum operating temperature range of -55 to 125°C. It has a termination method of solder and a maximum voltage rating of 600VAC. The connector is designed for use in a variety of applications, with a product length of 26.67mm, depth of 38.5mm, and height of 38.5mm.
Amphenol PTB-18-30PSZ(027) technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 30 |
| Number of Ports | 1 |
| Product Length (mm) | 26.67 |
| Product Depth (mm) | 38.5 |
| Product Height (mm) | 38.5 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PTB-18-30PSZ(027) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.