
32-position circular connector, MIL-DTL-26482 Series I equivalent, featuring a thru bulkhead receptacle design. Constructed with an aluminum shell and body, both plated in cadmium, housing copper alloy contacts with gold plating. This straight orientation, unshielded connector operates within a temperature range of -55°C to 125°C and utilizes solder termination.
Amphenol PTB-18-32PS technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin/Socket |
| Depth | 38.5mm |
| Diameter | 28.6mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 26.67mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Weight | 1.192119oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PTB-18-32PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
