16-position straight circular connector with pin/socket contacts, designed for solder termination. Features a panel mount with flanges, aluminum body plated in cadmium, and copper alloy contacts with gold plating. Operating temperature range from -55°C to 125°C, meeting MIL-DTL-26482 military standard. This receptacle has a shell size of 20 and a diameter of 31.8mm, with a green housing color.
Amphenol PTB-20-16PS technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin/Socket |
| Diameter | 31.8mm |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| Weight | 1.783522oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PTB-20-16PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.