Amphenol PTB-22-34PS technical specifications.
| Approvals | UL |
| Contact Plating | Gold |
| Contact Type | Pin/Socket |
| Housing Color | Green |
| Length | 31.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 34 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PTB-22-34PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.