
55-position circular connector, receptacle gender, with straight solder termination. Features aluminum shell with cadmium plating and a green housing color. Contacts are copper alloy with gold plating, supporting a current rating suitable for MIL-DTL-26482 Series I applications. Operates within a temperature range of -55°C to 125°C and mounts via panel flanges.
Amphenol PTB-22-55PS technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin/Socket |
| Diameter | 34.9mm |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PTB-22-55PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.