
This 55-contact panel mount connector features a green housing and is designed for operation between -55°C and 125°C. It is suitable for panel and flange mounting and is available in bulk packaging. The connector is not radiation hardened and is not RoHS compliant.
Amphenol PTB-22-55PSZ technical specifications.
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PTB-22-55PSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.