Amphenol PTB-24-61PS(001) technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Series | MIL-DTL-26482 Series I, PT |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PTB-24-61PS(001) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.