General purpose circular connector, MIL-DTL-26482 Series I equivalent, featuring a thru bulkhead receptacle design with 6 positions. This straight orientation connector boasts a 15mm diameter, aluminum body with cadmium plating, and a green housing. It utilizes copper alloy contacts with gold plating, offering solder termination and a maximum operating temperature of 125°C. Approvals include UL.
Amphenol PTB10-6PS technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin/Socket |
| Diameter | 15mm |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PTB10-6PS to view detailed technical specifications.
No datasheet is available for this part.