Amphenol PTB14-18PS technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Pin/Socket |
| Diameter | 22.2mm |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Panel |
| Number of Contacts | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Weight | 0.726926oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PTB14-18PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
