Amphenol PTB14-4PS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | 315 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PTB14-4PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
