This Amphenol PTB22-32PSX connector features 32 female contacts with a green housing and is designed for panel or flange mounting. It is rated for operation between -55°C and 125°C and is available in bulk packaging. The connector is part of the MIL-DTL-26482 Series I, PT series and is not radiation hardened.
Amphenol PTB22-32PSX technical specifications.
| Gender | Female |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PTB22-32PSX to view detailed technical specifications.
No datasheet is available for this part.