This 3-contact circular connector features a SKT contact gender and crimp termination method. It has a maximum voltage rating of 1000VAC and a maximum current rating of 10A. The connector operates within a temperature range of -55°C to 125°C. It is designed for box mount applications.
Amphenol PTG05SE-12-3S174 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| Max Current Rating | 10A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PTG05SE-12-3S174 to view detailed technical specifications.
No datasheet is available for this part.