This 26-contact shielded box mount connector features gold contact plating and is rated for 7.5A. It is designed for use in environments resistant to various conditions. The connector is available in bulk packaging and is part of the MIL-DTL-26482 Series I, PT. It is suitable for use in free hanging or box mount applications, with a straight orientation. The connector is not radiation hardened.
Amphenol PTG05SE-16-26P technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Box |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PTG05SE-16-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.