The PTG06A-10-98S(424) is a 6-contact circular cable mount socket from Amphenol. It features a straight body orientation with a solder termination method. The socket has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 600VAC. It is designed for use in applications requiring a high voltage and temperature range.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |