The PTG06A-12-10P(476) is a 10-pin circular connector designed for cable mounting applications. It features a maximum operating voltage of 600VAC and a temperature range of -55 to 125°C. The connector has a straight body orientation and a solder termination method. It is suitable for use in a variety of environments, including those with high voltage requirements.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |